SOT 523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C20-HG3-08

DigiKey Part Number
112-BZX584C20-HG3-08TR-ND - Tape & Reel (TR)
112-BZX584C20-HG3-08CT-ND - Cut Tape (CT)
112-BZX584C20-HG3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584C20-HG3-08
Description
DIODE ZENER 20V 200MW SOD523
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 14 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.745
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,17700 €1,77 €
1000,13370 €13,37 €
5000,08548 €42,74 €
1.0000,05840 €58,40 €
2.0000,05798 €115,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,02937 €234,96 €
16.0000,02850 €456,00 €
24.0000,02764 €663,36 €
40.0000,02750 €1.100,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €