SOT 523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C15-HG3-08

DigiKey Part Number
112-BZX584C15-HG3-08TR-ND - Tape & Reel (TR)
112-BZX584C15-HG3-08CT-ND - Cut Tape (CT)
112-BZX584C15-HG3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584C15-HG3-08
Description
DIODE ZENER 15V 200MW SOD523
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,10500 €1,05 €
1000,04920 €4,92 €
5000,04318 €21,59 €
1.0000,03368 €33,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,03023 €241,84 €
16.0000,02750 €440,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €