DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55C4V3-TR

DigiKey Part Number
BZX55C4V3-TRGITR-ND - Tape & Reel (TR)
BZX55C4V3-TRGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX55C4V3-TR
Description
DIODE ZENER 4.3V 500MW DO204AH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
75 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.140
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07900 €0,79 €
1000,02940 €2,94 €
5000,02808 €14,04 €
1.0000,02677 €26,77 €
2.0000,02548 €50,96 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02937 €293,70 €
20.0000,02655 €531,00 €
30.0000,01900 €570,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €