
BZX55C18-TR | |
|---|---|
DigiKey Part Number | BZX55C18-TRGITR-ND - Tape & Reel (TR) BZX55C18-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX55C18-TR |
Description | DIODE ZENER 18V 500MW DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06900 € | 0,69 € |
| 100 | 0,03280 € | 3,28 € |
| 500 | 0,03110 € | 15,55 € |
| 1.000 | 0,02850 € | 28,50 € |
| 2.000 | 0,02807 € | 56,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02910 € | 291,00 € |
| 20.000 | 0,02630 € | 526,00 € |
| 30.000 | 0,01900 € | 570,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |



