
BZX55C13-TAP | |
|---|---|
DigiKey Part Number | BZX55C13-TAPGICT-ND - Cut Tape (CT) BZX55C13-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX55C13-TAP |
Description | DIODE ZENER 13V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 26 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25600 € | 2,56 € |
| 100 | 0,16150 € | 16,15 € |
| 500 | 0,12070 € | 60,35 € |
| 1.000 | 0,10752 € | 107,52 € |
| 2.000 | 0,09641 € | 192,82 € |
| 5.000 | 0,08436 € | 421,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07691 € | 769,10 € |
| 20.000 | 0,07064 € | 1.412,80 € |
| 30.000 | 0,06744 € | 2.023,20 € |
| 50.000 | 0,06385 € | 3.192,50 € |
| 70.000 | 0,06173 € | 4.321,10 € |
| 100.000 | 0,05966 € | 5.966,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

