
BZX55C10-TR | |
|---|---|
DigiKey Part Number | BZX55C10-GITR-ND - Tape & Reel (TR) BZX55C10-GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX55C10-TR |
Description | DIODE ZENER 10V 500MW DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06900 € | 0,69 € |
| 100 | 0,03020 € | 3,02 € |
| 500 | 0,02678 € | 13,39 € |
| 1.000 | 0,02505 € | 25,05 € |
| 2.000 | 0,02419 € | 48,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02910 € | 291,00 € |
| 20.000 | 0,02630 € | 526,00 € |
| 30.000 | 0,01987 € | 596,10 € |
| 50.000 | 0,01939 € | 969,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |








