
BZX55B6V8-TR | |
---|---|
DigiKey Part Number | 112-BZX55B6V8-TR-ND - Tape & Reel (TR) 112-BZX55B6V8-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX55B6V8-TR |
Description | DIODE ZENER 6.8V 500MW DO204AH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,11000 € | 0,11 € |
10 | 0,07300 € | 0,73 € |
100 | 0,03170 € | 3,17 € |
500 | 0,03002 € | 15,01 € |
1.000 | 0,02745 € | 27,45 € |
2.000 | 0,02617 € | 52,34 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,02728 € | 272,80 € |
20.000 | 0,02464 € | 492,80 € |
30.000 | 0,02316 € | 694,80 € |
50.000 | 0,02270 € | 1.135,00 € |
70.000 | 0,01809 € | 1.266,30 € |
100.000 | 0,01716 € | 1.716,00 € |
Unit Price without VAT: | 0,11000 € |
---|---|
Unit Price with VAT: | 0,13090 € |