DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX55B2V7-TR

DigiKey Part Number
112-BZX55B2V7-TR-ND - Tape & Reel (TR)
112-BZX55B2V7-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX55B2V7-TR
Description
DIODE ZENER 2.7V 500MW DO204AH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 500 mW ±2% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
85 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48.125
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07300 €0,73 €
1000,03020 €3,02 €
5000,02936 €14,68 €
1.0000,02764 €27,64 €
2.0000,02635 €52,70 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02747 €274,70 €
20.0000,02481 €496,20 €
30.0000,01814 €544,20 €
50.0000,01727 €863,50 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €