Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

BZX384C9V1-G3-18 | |
|---|---|
DigiKey Part Number | BZX384C9V1-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384C9V1-G3-18 |
Description | DIODE ZENER 9.1V 200MW SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 200 mW ±5% Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03491 € | 349,10 € |
| 20.000 | 0,03167 € | 633,40 € |
| 30.000 | 0,03001 € | 900,30 € |
| 50.000 | 0,02815 € | 1.407,50 € |
| 70.000 | 0,02704 € | 1.892,80 € |
| 100.000 | 0,02597 € | 2.597,00 € |
| 250.000 | 0,02362 € | 5.905,00 € |
| Unit Price without VAT: | 0,03491 € |
|---|---|
| Unit Price with VAT: | 0,04154 € |





