
BZX384C6V2-HE3-18 | |
|---|---|
DigiKey Part Number | 112-BZX384C6V2-HE3-18TR-ND - Tape & Reel (TR) 112-BZX384C6V2-HE3-18CT-ND - Cut Tape (CT) 112-BZX384C6V2-HE3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C6V2-HE3-18 |
Description | DIODE ZENER 6.2V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 200 mW ±5% Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08600 € | 0,86 € |
| 100 | 0,03710 € | 3,71 € |
| 500 | 0,03542 € | 17,71 € |
| 1.000 | 0,03196 € | 31,96 € |
| 2.000 | 0,03153 € | 63,06 € |
| 5.000 | 0,03109 € | 155,45 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

