
BZX384C5V1-E3-18 | |
|---|---|
DigiKey Part Number | BZX384C5V1-E3-18GITR-ND - Tape & Reel (TR) BZX384C5V1-E3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX384C5V1-E3-18 |
Description | DIODE ZENER 5.1V 200MW SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08400 € | 0,84 € |
| 100 | 0,03630 € | 3,63 € |
| 500 | 0,03454 € | 17,27 € |
| 1.000 | 0,03109 € | 31,09 € |
| 2.000 | 0,03066 € | 61,32 € |
| 5.000 | 0,03023 € | 151,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02246 € | 224,60 € |
| 20.000 | 0,02159 € | 431,80 € |
| 30.000 | 0,02016 € | 604,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

