BAT43WS-G3-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C3V3-G3-18

DigiKey Part Number
BZX384C3V3-G3-18GITR-ND - Tape & Reel (TR)
BZX384C3V3-G3-18GICT-ND - Cut Tape (CT)
BZX384C3V3-G3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384C3V3-G3-18
Description
DIODE ZENER 3.3V 200MW SOD323
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 912
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09600 €0,96 €
1000,04230 €4,23 €
5000,04060 €20,30 €
1.0000,03714 €37,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03368 €336,80 €
20.0000,02850 €570,00 €
30.0000,02815 €844,50 €
50.0000,02793 €1.396,50 €
70.0000,02362 €1.653,40 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €