BAT43WS-G3-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C22-E3-18

DigiKey Part Number
112-BZX384C22-E3-18TR-ND - Tape & Reel (TR)
112-BZX384C22-E3-18CT-ND - Cut Tape (CT)
112-BZX384C22-E3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384C22-E3-18
Description
DIODE ZENER 22V 200MW SOD323
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 200 mW ±5% Surface Mount SOD-323
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 15.4 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,14000 €1,40 €
1000,08890 €8,89 €
5000,05672 €28,36 €
1.0000,04571 €45,71 €
2.0000,04529 €90,58 €
5.0000,03470 €173,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02678 €267,80 €
20.0000,02418 €483,60 €
30.0000,02418 €725,40 €
50.0000,02370 €1.185,00 €
70.0000,02225 €1.557,50 €
250.0000,02016 €5.040,00 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €