BAT43WS-G3-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C18-E3-08

DigiKey Part Number
112-BZX384C18-E3-08TR-ND - Tape & Reel (TR)
112-BZX384C18-E3-08CT-ND - Cut Tape (CT)
112-BZX384C18-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384C18-E3-08
Description
DIODE ZENER 18V 200MW SOD323
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.454
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,08400 €0,84 €
1000,03970 €3,97 €
5000,03886 €19,43 €
1.0000,03800 €38,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03651 €109,53 €
6.0000,03263 €195,78 €
9.0000,03065 €275,85 €
15.0000,02505 €375,75 €
21.0000,02455 €515,55 €
30.0000,02127 €638,10 €
75.0000,01980 €1.485,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €