
BZX384C15-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BZX384C15-HE3-08TR-ND - Tape & Reel (TR) 112-BZX384C15-HE3-08CT-ND - Cut Tape (CT) 112-BZX384C15-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C15-HE3-08 |
Description | DIODE ZENER 15V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±5% Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11500 € | 1,15 € |
| 100 | 0,07120 € | 7,12 € |
| 500 | 0,05206 € | 26,03 € |
| 1.000 | 0,04585 € | 45,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,02957 € | 443,55 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |



