
BZX384C15-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX384C15-G3-08TR-ND - Tape & Reel (TR) 112-BZX384C15-G3-08CT-ND - Cut Tape (CT) 112-BZX384C15-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C15-G3-08 |
Description | DIODE ZENER 15V 200MW SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09500 € | 0,95 € |
| 100 | 0,04230 € | 4,23 € |
| 500 | 0,04102 € | 20,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04207 € | 126,21 € |
| 6.000 | 0,03769 € | 226,14 € |
| 9.000 | 0,03546 € | 319,14 € |
| 15.000 | 0,03386 € | 507,90 € |
| 21.000 | 0,02332 € | 489,72 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

