
BZX384C12-E3-08 | |
|---|---|
DigiKey Part Number | BZX384C12-E3-08GITR-ND - Tape & Reel (TR) BZX384C12-E3-08GICT-ND - Cut Tape (CT) BZX384C12-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C12-E3-08 |
Description | DIODE ZENER 12V 200MW SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,08200 € | 0,82 € |
| 100 | 0,03970 € | 3,97 € |
| 500 | 0,03886 € | 19,43 € |
| 1.000 | 0,03800 € | 38,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03651 € | 109,53 € |
| 6.000 | 0,03263 € | 195,78 € |
| 9.000 | 0,03065 € | 275,85 € |
| 15.000 | 0,01987 € | 298,05 € |
| 21.000 | 0,01980 € | 415,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

