
BZX384B6V2-HE3-08 | |
|---|---|
DigiKey Part Number | BZX384B6V2-HE3-08GITR-ND - Tape & Reel (TR) BZX384B6V2-HE3-08GICT-ND - Cut Tape (CT) BZX384B6V2-HE3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384B6V2-HE3-08 |
Description | DIODE ZENER 6.2V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 200 mW ±2% Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12400 € | 1,24 € |
| 100 | 0,07690 € | 7,69 € |
| 500 | 0,05634 € | 28,17 € |
| 1.000 | 0,04966 € | 49,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04116 € | 123,48 € |
| 6.000 | 0,03686 € | 221,16 € |
| 9.000 | 0,03467 € | 312,03 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


