Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

BZX384B5V6-G3-08 | |
|---|---|
DigiKey Part Number | BZX384B5V6-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384B5V6-G3-08 |
Description | DIODE ZENER 5.6V 200MW SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 200 mW ±2% Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,03674 € | 551,10 € |
| 30.000 | 0,03353 € | 1.005,90 € |
| 45.000 | 0,03189 € | 1.435,05 € |
| 75.000 | 0,03006 € | 2.254,50 € |
| 105.000 | 0,02897 € | 3.041,85 € |
| 150.000 | 0,02791 € | 4.186,50 € |
| Unit Price without VAT: | 0,03674 € |
|---|---|
| Unit Price with VAT: | 0,04372 € |





