
BZX384B3V3-HE3-18 | |
---|---|
DigiKey Part Number | 112-BZX384B3V3-HE3-18TR-ND - Tape & Reel (TR) 112-BZX384B3V3-HE3-18CT-ND - Cut Tape (CT) 112-BZX384B3V3-HE3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384B3V3-HE3-18 |
Description | DIODE ZENER 3.3V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 200 mW ±2% Surface Mount SOD-323 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,14000 € | 0,14 € |
10 | 0,09400 € | 0,94 € |
100 | 0,04030 € | 4,03 € |
500 | 0,03774 € | 18,87 € |
1.000 | 0,03431 € | 34,31 € |
2.000 | 0,03389 € | 67,78 € |
5.000 | 0,03345 € | 167,25 € |
Unit Price without VAT: | 0,14000 € |
---|---|
Unit Price with VAT: | 0,16660 € |