BZX384B24-E3-18 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6.764
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,03023 €

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5.768
Unit Price: 0,16000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €

Similar


onsemi
In Stock: 201
Unit Price: 0,10000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.939
Unit Price: 0,23000 €
Datasheet
BAT43WS-G3-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B24-E3-18

DigiKey Part Number
BZX384B24-E3-18GITR-ND - Tape & Reel (TR)
BZX384B24-E3-18GICT-ND - Cut Tape (CT)
BZX384B24-E3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384B24-E3-18
Description
DIODE ZENER 24V 200MW SOD323
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
70 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 16.8 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,09100 €0,91 €
1000,05870 €5,87 €
5000,05672 €28,36 €
1.0000,04786 €47,86 €
2.0000,04656 €93,12 €
5.0000,04486 €224,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02764 €276,40 €
20.0000,02159 €431,80 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €