BZX384B18-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11.119
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9.886
Unit Price: 0,13000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,03890 €

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11.477
Unit Price: 0,20000 €

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €

Similar


Diodes Incorporated
In Stock: 14.537
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 22.941
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 6.387
Unit Price: 0,12000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,25000 €
Datasheet
BAT43WS-G3-08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B18-G3-08

DigiKey Part Number
BZX384B18-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX384B18-G3-08
Description
DIODE ZENER 18V 200MW SOD323
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 200 mW ±2% Surface Mount SOD-323
EDA/CAD Models
BZX384B18-G3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,03023 €453,45 €
30.0000,03006 €901,80 €
45.0000,02962 €1.332,90 €
Manufacturers Standard Package
Unit Price without VAT:0,03023 €
Unit Price with VAT:0,03597 €