
BZW04-6V4B-E3/54 | |
---|---|
DigiKey Part Number | 112-BZW04-6V4B-E3/54TR-ND - Tape & Reel (TR) 112-BZW04-6V4B-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZW04-6V4B-E3/54 |
Description | TVS DIODE 6.4VWM 11.3V DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 35.4A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 35.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,71000 € | 0,71 € |
10 | 0,44300 € | 4,43 € |
100 | 0,28680 € | 28,68 € |
500 | 0,21940 € | 109,70 € |
1.000 | 0,19765 € | 197,65 € |
2.000 | 0,17935 € | 358,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.500 | 0,15771 € | 867,40 € |
11.000 | 0,14575 € | 1.603,25 € |
16.500 | 0,13966 € | 2.304,39 € |
27.500 | 0,13296 € | 3.656,40 € |
Unit Price without VAT: | 0,71000 € |
---|---|
Unit Price with VAT: | 0,84490 € |