
BZW04-31HE3/54 | |
---|---|
DigiKey Part Number | 112-BZW04-31HE3/54TR-ND - Tape & Reel (TR) 112-BZW04-31HE3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZW04-31HE3/54 |
Description | TVS DIODE 30.8VWM DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 8A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,69000 € | 0,69 € |
10 | 0,43000 € | 4,30 € |
100 | 0,27790 € | 27,79 € |
500 | 0,21236 € | 106,18 € |
1.000 | 0,17328 € | 173,28 € |
2.000 | 0,16985 € | 339,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.500 | 0,14068 € | 773,74 € |
11.000 | 0,13124 € | 1.443,64 € |
16.500 | 0,12953 € | 2.137,24 € |
27.500 | 0,12781 € | 3.514,78 € |
38.500 | 0,12760 € | 4.912,60 € |
Unit Price without VAT: | 0,69000 € |
---|---|
Unit Price with VAT: | 0,82110 € |