
BZT55C5V1-GS18 | |
|---|---|
DigiKey Part Number | BZT55C5V1-GS18GITR-ND - Tape & Reel (TR) BZT55C5V1-GS18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT55C5V1-GS18 |
Description | DIODE ZENER 5.1V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
EDA/CAD Models | BZT55C5V1-GS18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23500 € | 2,35 € |
| 100 | 0,14840 € | 14,84 € |
| 500 | 0,11058 € | 55,29 € |
| 1.000 | 0,09838 € | 98,38 € |
| 2.000 | 0,08808 € | 176,16 € |
| 5.000 | 0,07691 € | 384,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04992 € | 499,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


