
BZT55C51-GS08 | |
|---|---|
DigiKey Part Number | 112-BZT55C51-GS08TR-ND - Tape & Reel (TR) 112-BZT55C51-GS08CT-ND - Cut Tape (CT) 112-BZT55C51-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT55C51-GS08 |
Description | DIODE ZENER 51V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
EDA/CAD Models | BZT55C51-GS08 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 39 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Impedance (Max) (Zzt) 125 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23300 € | 2,33 € |
| 100 | 0,14680 € | 14,68 € |
| 500 | 0,10936 € | 54,68 € |
| 1.000 | 0,09727 € | 97,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08415 € | 210,38 € |
| 5.000 | 0,07603 € | 380,15 € |
| 7.500 | 0,07188 € | 539,10 € |
| 12.500 | 0,06723 € | 840,38 € |
| 17.500 | 0,06447 € | 1.128,22 € |
| 25.000 | 0,06178 € | 1.544,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

