SOD-80-QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT55C3V9-GS08

DigiKey Part Number
112-BZT55C3V9-GS08TR-ND - Tape & Reel (TR)
112-BZT55C3V9-GS08CT-ND - Cut Tape (CT)
112-BZT55C3V9-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT55C3V9-GS08
Description
DIODE ZENER 3.9V 500MW SOD80
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.818
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,07500 €0,75 €
1000,03630 €3,63 €
5000,03542 €17,71 €
1.0000,03455 €34,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,03388 €84,70 €
5.0000,03018 €150,90 €
7.5000,02829 €212,17 €
12.5000,02159 €269,88 €
17.5000,02116 €370,30 €
25.0000,02073 €518,25 €
62.5000,01932 €1.207,50 €
250.0000,01792 €4.480,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €