
BZT03C43-TAP | |
|---|---|
DigiKey Part Number | BZT03C43-TAPGICT-ND - Cut Tape (CT) BZT03C43-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZT03C43-TAP |
Description | DIODE ZENER 43V 1.3W SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1.3 W ±6.98% Through Hole SOD-57 |
Datasheet | Datasheet |
EDA/CAD Models | BZT03C43-TAP Models |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 33 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.98% | Supplier Device Package SOD-57 |
Power - Max 1.3 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT03C43-TR | Vishay General Semiconductor - Diodes Division | 7.896 | 112-BZT03C43-CT-ND | 1,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,17400 € | 11,74 € |
| 100 | 0,79260 € | 79,26 € |
| 500 | 0,62954 € | 314,77 € |
| 1.000 | 0,57709 € | 577,09 € |
| 2.000 | 0,54745 € | 1.094,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,48526 € | 2.426,30 € |
| 10.000 | 0,45578 € | 4.557,80 € |
| 15.000 | 0,44726 € | 6.708,90 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

