BZT03C30-TAP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7.864
Unit Price: 1,86000 €
Datasheet
Zener Diode 30 V 1.3 W ±6.67% Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT03C30-TAP

DigiKey Part Number
BZT03C30-TAPGICT-ND - Cut Tape (CT)
BZT03C30-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZT03C30-TAP
Description
DIODE ZENER 30V 1.3W SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 1.3 W ±6.67% Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 22 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6.67%
Supplier Device Package
SOD-57
Power - Max
1.3 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT03C30-TRVishay General Semiconductor - Diodes Division7.864112-BZT03C30-TRCT-ND1,86000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,85000 €1,85 €
101,18300 €11,83 €
1000,79900 €79,90 €
5000,63458 €317,29 €
1.0000,58171 €581,71 €
2.0000,55183 €1.103,66 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,48914 €2.445,70 €
10.0000,45943 €4.594,30 €
15.0000,45084 €6.762,60 €
Manufacturers Standard Package
Unit Price without VAT:1,85000 €
Unit Price with VAT:2,20150 €