
BZT03C18-TR | |
|---|---|
DigiKey Part Number | BZT03C18-TRGITR-ND - Tape & Reel (TR) BZT03C18-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT03C18-TR |
Description | DIODE ZENER 18V 1.3W SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1.3 W ±6.39% Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 13 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.39% | Supplier Device Package SOD-57 |
Power - Max 1.3 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,25100 € | 12,51 € |
| 100 | 0,84740 € | 84,74 € |
| 500 | 0,67472 € | 337,36 € |
| 1.000 | 0,61917 € | 619,17 € |
| 2.000 | 0,59443 € | 1.188,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,52193 € | 2.609,65 € |
| 10.000 | 0,49072 € | 4.907,20 € |
| 15.000 | 0,48564 € | 7.284,60 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |


