Zener Diode 12 V 1.3 W ±5.42% Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT03C12-TR

DigiKey Part Number
BZT03C12-TRGITR-ND - Tape & Reel (TR)
BZT03C12-TRGICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZT03C12-TR
Description
DIODE ZENER 12V 1.3W SOD57
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 1.3 W ±5.42% Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
7 Ohms
Mfr
Current - Reverse Leakage @ Vr
3 µA @ 9.1 V
Series
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5.42%
Supplier Device Package
SOD-57
Power - Max
1.3 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14.074
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,95000 €1,95 €
101,25100 €12,51 €
1000,84740 €84,74 €
5000,67472 €337,36 €
1.0000,61917 €619,17 €
2.0000,59443 €1.188,86 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,52193 €2.609,65 €
10.0000,49072 €4.907,20 €
15.0000,48564 €7.284,60 €
Manufacturers Standard Package
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,32050 €