
BZM55C7V5-TR3 | |
---|---|
DigiKey Part Number | 112-BZM55C7V5-TR3TR-ND - Tape & Reel (TR) 112-BZM55C7V5-TR3CT-ND - Cut Tape (CT) 112-BZM55C7V5-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZM55C7V5-TR3 |
Description | DIODE ZENER 7.5V 500MW MICROMELF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MicroMELF | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,13000 € | 0,13 € |
10 | 0,08700 € | 0,87 € |
100 | 0,03170 € | 3,17 € |
500 | 0,03002 € | 15,01 € |
1.000 | 0,02831 € | 28,31 € |
2.000 | 0,02788 € | 55,76 € |
5.000 | 0,02745 € | 137,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,02573 € | 257,30 € |
20.000 | 0,02488 € | 497,60 € |
30.000 | 0,02457 € | 737,10 € |
50.000 | 0,02232 € | 1.116,00 € |
Unit Price without VAT: | 0,13000 € |
---|---|
Unit Price with VAT: | 0,15470 € |