
BZG05C4V7-M3-08 | |
---|---|
DigiKey Part Number | BZG05C4V7-M3-08GITR-ND - Tape & Reel (TR) BZG05C4V7-M3-08GICT-ND - Cut Tape (CT) BZG05C4V7-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C4V7-M3-08 |
Description | DIODE ZENER 4.7V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 1.25 W ±6.38% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.38% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,25900 € | 2,59 € |
100 | 0,16900 € | 16,90 € |
500 | 0,12952 € | 64,76 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | 0,11237 € | 168,56 € |
3.000 | 0,10149 € | 304,47 € |
4.500 | 0,09594 € | 431,73 € |
7.500 | 0,07077 € | 530,77 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39270 € |