
BZG03C10-HM3-18 | |
---|---|
DigiKey Part Number | 112-BZG03C10-HM3-18TR-ND - Tape & Reel (TR) 112-BZG03C10-HM3-18CT-ND - Cut Tape (CT) 112-BZG03C10-HM3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C10-HM3-18 |
Description | DIODE ZENER 10V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1.25 W ±6% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 7.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,50000 € | 0,50 € |
10 | 0,33800 € | 3,38 € |
100 | 0,23070 € | 23,07 € |
500 | 0,18356 € | 91,78 € |
1.000 | 0,16127 € | 161,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
6.000 | 0,13124 € | 787,44 € |
12.000 | 0,12781 € | 1.533,72 € |
18.000 | 0,12331 € | 2.219,58 € |
Unit Price without VAT: | 0,50000 € |
---|---|
Unit Price with VAT: | 0,59500 € |