


BZD27C56P-HE3-08 | |
---|---|
DigiKey Part Number | 112-BZD27C56P-HE3-08TR-ND - Tape & Reel (TR) 112-BZD27C56P-HE3-08CT-ND - Cut Tape (CT) 112-BZD27C56P-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C56P-HE3-08 |
Description | DIODE ZENER 56V 800MW DO219AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 43 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,38000 € | 0,38 € |
10 | 0,30800 € | 3,08 € |
100 | 0,20930 € | 20,93 € |
500 | 0,16384 € | 81,92 € |
1.000 | 0,14325 € | 143,25 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,14205 € | 426,15 € |
6.000 | 0,13001 € | 780,06 € |
9.000 | 0,12387 € | 1.114,83 € |
15.000 | 0,11698 € | 1.754,70 € |
21.000 | 0,11289 € | 2.370,69 € |
30.000 | 0,10893 € | 3.267,90 € |
75.000 | 0,10690 € | 8.017,50 € |
Unit Price without VAT: | 0,38000 € |
---|---|
Unit Price with VAT: | 0,45220 € |