


BZD27C20P-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BZD27C20P-HE3-08TR-ND - Tape & Reel (TR) 112-BZD27C20P-HE3-08CT-ND - Cut Tape (CT) 112-BZD27C20P-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C20P-HE3-08 |
Description | DIODE ZENER 20V 800MW DO219AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,29300 € | 2,93 € |
| 100 | 0,19610 € | 19,61 € |
| 500 | 0,15546 € | 77,73 € |
| 1.000 | 0,12351 € | 123,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13522 € | 405,66 € |
| 6.000 | 0,12363 € | 741,78 € |
| 9.000 | 0,11773 € | 1.059,57 € |
| 15.000 | 0,11109 € | 1.666,35 € |
| 21.000 | 0,10716 € | 2.250,36 € |
| 30.000 | 0,10335 € | 3.100,50 € |
| 75.000 | 0,10051 € | 7.538,25 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |






