


BZD27C18P-HE3-08 | |
---|---|
DigiKey Part Number | 112-BZD27C18P-HE3-08TR-ND - Tape & Reel (TR) 112-BZD27C18P-HE3-08CT-ND - Cut Tape (CT) 112-BZD27C18P-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C18P-HE3-08 |
Description | DIODE ZENER 18V 800MW DO219AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 13 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,35000 € | 0,35 € |
10 | 0,28700 € | 2,87 € |
100 | 0,19560 € | 19,56 € |
500 | 0,15268 € | 76,34 € |
1.000 | 0,13382 € | 133,82 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,13311 € | 399,33 € |
6.000 | 0,12169 € | 730,14 € |
9.000 | 0,11587 € | 1.042,83 € |
15.000 | 0,10932 € | 1.639,80 € |
21.000 | 0,10545 € | 2.214,45 € |
30.000 | 0,10122 € | 3.036,60 € |
75.000 | 0,09920 € | 7.440,00 € |
Unit Price without VAT: | 0,35000 € |
---|---|
Unit Price with VAT: | 0,41650 € |