


BZD27C12P-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BZD27C12P-HE3-08TR-ND - Tape & Reel (TR) 112-BZD27C12P-HE3-08CT-ND - Cut Tape (CT) 112-BZD27C12P-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C12P-HE3-08 |
Description | DIODE ZENER 12V 800MW DO219AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35900 € | 3,59 € |
| 100 | 0,23040 € | 23,04 € |
| 500 | 0,17480 € | 87,40 € |
| 1.000 | 0,15686 € | 156,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13403 € | 402,09 € |
| 6.000 | 0,12253 € | 735,18 € |
| 9.000 | 0,11666 € | 1.049,94 € |
| 15.000 | 0,11008 € | 1.651,20 € |
| 21.000 | 0,10618 € | 2.229,78 € |
| 30.000 | 0,10192 € | 3.057,60 € |
| 75.000 | 0,09988 € | 7.491,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |









