


BZD27C10P-M3-08 | |
---|---|
DigiKey Part Number | 112-BZD27C10P-M3-08TR-ND - Tape & Reel (TR) 112-BZD27C10P-M3-08CT-ND - Cut Tape (CT) 112-BZD27C10P-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C10P-M3-08 |
Description | DIODE ZENER 10V 800MW DO219AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 7 µA @ 7.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,34000 € | 0,34 € |
10 | 0,24400 € | 2,44 € |
100 | 0,15220 € | 15,22 € |
500 | 0,10808 € | 54,04 € |
1.000 | 0,08578 € | 85,78 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,08115 € | 243,45 € |
6.000 | 0,07354 € | 441,24 € |
9.000 | 0,06966 € | 626,94 € |
15.000 | 0,06530 € | 979,50 € |
21.000 | 0,06272 € | 1.317,12 € |
30.000 | 0,06005 € | 1.801,50 € |
75.000 | 0,05885 € | 4.413,75 € |
Unit Price without VAT: | 0,34000 € |
---|---|
Unit Price with VAT: | 0,40460 € |