


BZD27C100P-E3-08 | |
---|---|
DigiKey Part Number | BZD27C100P-E3-08GITR-ND - Tape & Reel (TR) BZD27C100P-E3-08GICT-ND - Cut Tape (CT) BZD27C100P-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C100P-E3-08 |
Description | DIODE ZENER 100V 800MW DO219AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | BZD27C100P-E3-08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,16300 € | 1,63 € |
100 | 0,07890 € | 7,89 € |
500 | 0,07806 € | 39,03 € |
1.000 | 0,07634 € | 76,34 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,07476 € | 224,28 € |
6.000 | 0,06765 € | 405,90 € |
9.000 | 0,06403 € | 576,27 € |
15.000 | 0,05995 € | 899,25 € |
21.000 | 0,05754 € | 1.208,34 € |
30.000 | 0,05061 € | 1.518,30 € |
75.000 | 0,05004 € | 3.753,00 € |
150.000 | 0,04960 € | 7.440,00 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27370 € |