


BZD27B5V6P-M3-08 | |
|---|---|
DigiKey Part Number | BZD27B5V6P-M3-08GITR-ND - Tape & Reel (TR) BZD27B5V6P-M3-08GICT-ND - Cut Tape (CT) BZD27B5V6P-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27B5V6P-M3-08 |
Description | DIODE ZENER 5.6V 800MW DO219AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,19900 € | 1,99 € |
| 100 | 0,09590 € | 9,59 € |
| 500 | 0,09500 € | 47,50 € |
| 1.000 | 0,09328 € | 93,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08692 € | 260,76 € |
| 6.000 | 0,07885 € | 473,10 € |
| 9.000 | 0,07474 € | 672,66 € |
| 15.000 | 0,07012 € | 1.051,80 € |
| 21.000 | 0,06738 € | 1.414,98 € |
| 30.000 | 0,06472 € | 1.941,60 € |
| 75.000 | 0,05888 € | 4.416,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |







