
BYW86TAP | |
|---|---|
DigiKey Part Number | BYW86TAPGICT-ND - Cut Tape (CT) BYW86TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYW86TAP |
Description | DIODE AVALANCHE 1000V 3A SOD64 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 7.5 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 800 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-64 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,03700 € | 20,37 € |
| 100 | 1,41860 € | 141,86 € |
| 500 | 1,15412 € | 577,06 € |
| 1.000 | 1,13221 € | 1.132,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,97727 € | 2.443,17 € |
| 5.000 | 0,92501 € | 4.625,05 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |

