Diode 400 V 3A Through Hole SOD-64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYW83TAP

DigiKey Part Number
112-BYW83TAPCT-ND - Cut Tape (CT)
112-BYW83TAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BYW83TAP
Description
DIODE AVALANCHE 400V 3A SOD64
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 400 V 3A Through Hole SOD-64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
7.5 µs
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-64
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,17000 €3,17 €
102,06300 €20,63 €
1001,43640 €143,64 €
5001,16864 €584,32 €
1.0001,14647 €1.146,47 €
Tape & Box (TB)
QuantityUnit PriceExt Price
2.5000,98957 €2.473,92 €
5.0000,93666 €4.683,30 €
Manufacturers Standard Package
Unit Price without VAT:3,17000 €
Unit Price with VAT:3,77230 €