
BYW83TAP | |
|---|---|
DigiKey Part Number | 112-BYW83TAPCT-ND - Cut Tape (CT) 112-BYW83TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYW83TAP |
Description | DIODE AVALANCHE 400V 3A SOD64 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 7.5 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SOD-64 |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,03700 € | 20,37 € |
| 100 | 1,41860 € | 141,86 € |
| 500 | 1,15412 € | 577,06 € |
| 1.000 | 1,13221 € | 1.132,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,97727 € | 2.443,17 € |
| 5.000 | 0,92501 € | 4.625,05 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |

