SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYW56-TAP

DigiKey Part Number
BYW56-TAPGICT-ND - Cut Tape (CT)
BYW56-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BYW56-TAP
Description
DIODE AVALANCHE 1000V 2A SOD57
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 1000 V 2A Through Hole SOD-57
Datasheet
 Datasheet
EDA/CAD Models
BYW56-TAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 µs
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-57
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.475
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,24700 €2,47 €
1000,24030 €24,03 €
5000,23342 €116,71 €
1.0000,23183 €231,83 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,19923 €996,15 €
10.0000,18138 €1.813,80 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €