
BYW36-TAP | |
|---|---|
DigiKey Part Number | BYW36-TAPGICT-ND - Cut Tape (CT) BYW36-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYW36-TAP |
Description | DIODE AVALANCHE 600V 2A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2A Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 200 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,31800 € | 13,18 € |
| 100 | 0,89560 € | 89,56 € |
| 500 | 0,71496 € | 357,48 € |
| 1.000 | 0,65685 € | 656,85 € |
| 2.000 | 0,63860 € | 1.277,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,55514 € | 2.775,70 € |
| 10.000 | 0,52251 € | 5.225,10 € |
| 15.000 | 0,52173 € | 7.825,95 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

