
BYV28-200-TR | |
|---|---|
DigiKey Part Number | BYV28-200-TRGITR-ND - Tape & Reel (TR) BYV28-200-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYV28-200-TR |
Description | DIODE AVALANCHE 200V 3.5A SOD64 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3.5A Through Hole SOD-64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-64 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,94100 € | 9,41 € |
| 100 | 0,72760 € | 72,76 € |
| 500 | 0,57728 € | 288,64 € |
| 1.000 | 0,53916 € | 539,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47662 € | 1.191,55 € |
| 5.000 | 0,44430 € | 2.221,50 € |
| 7.500 | 0,44049 € | 3.303,67 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |


