SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYV26E-TR

DigiKey Part Number
BYV26ETR-ND - Tape & Reel (TR)
BYV26ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BYV26E-TR
Description
DIODE AVALANCHE 1KV 1A SOD 57
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
2.5 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-57
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.470
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,27500 €2,75 €
1000,26400 €26,40 €
5000,24546 €122,73 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,21990 €1.099,50 €
10.0000,20411 €2.041,10 €
15.0000,19606 €2.940,90 €
25.0000,19433 €4.858,25 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €