
BYS10-35-E3/TR | |
|---|---|
DigiKey Part Number | BYS10-35-E3/TRGITR-ND - Tape & Reel (TR) BYS10-35-E3/TRGICT-ND - Cut Tape (CT) BYS10-35-E3/TRGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYS10-35-E3/TR |
Description | DIODE SCHOTTKY 35V 1.5A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 35 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,15300 € | 1,53 € |
| 100 | 0,13700 € | 13,70 € |
| 500 | 0,10166 € | 50,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,07066 € | 127,19 € |
| 3.600 | 0,05959 € | 214,52 € |
| 5.400 | 0,05930 € | 320,22 € |
| 9.000 | 0,05538 € | 498,42 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |





