
BYM36E-TAP | |
|---|---|
DigiKey Part Number | BYM36E-TAPGICT-ND - Cut Tape (CT) BYM36E-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYM36E-TAP |
Description | DIODE AVALANCHE 1000V 2.9A SOD64 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 2.9A Through Hole SOD-64 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package SOD-64 |
Current - Average Rectified (Io) 2.9A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.78 V @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 2,24300 € | 22,43 € |
| 100 | 1,56990 € | 156,99 € |
| 500 | 1,28266 € | 641,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,09051 € | 2.726,28 € |
| 5.000 | 1,04793 € | 5.239,65 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

